Toshiba SSM3K56MFV,L3F technical specifications.
| Package/Case | SOT-723 |
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 55pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| Turn-Off Delay Time | 8.5ns |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K56MFV,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
