Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TOSHIBA

SSM3K7002F(T5L,F,T

Datasheet
TOSHIBA         SSM3K7002F(T5L,F,T             MOSFET Transistor, N Channel, 200 mA, 60 V, 3 ohm, 10 V, 2.5 V
Toshiba

SSM3K7002F(T5L,F,T

TOSHIBA SSM3K7002F(T5L,F,T MOSFET Transistor, N Channel, 200 mA, 60 V, 3 ohm, 10 V, 2.5 V

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Transistors
  4. MOSFETs

PackageSOT-23
MountingSurface Mount
PolarityN-CHANNEL
Power200mW
Quick Jump:

Technical Specifications

Toshiba SSM3K7002F(T5L,F,T technical specifications.

General

Package/Case
SOT-23
Continuous Drain Current (ID)
200mA
Drain to Source Breakdown Voltage
60V
Drain to Source Resistance
3R
Drain to Source Voltage (Vdss)
60V
Gate to Source Voltage (Vgs)
20V
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Power Dissipation
200mW
Mount
Surface Mount
Nominal Vgs
2.5V
Package Quantity
3000
Packaging
Tape and Reel
Polarity
N-CHANNEL
Power Dissipation
200mW
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Threshold Voltage
2.5V
Turn-Off Delay Time
26ns
Turn-On Delay Time
2.4ns

Compliance

RoHS
Compliant

Datasheet

Toshiba SSM3K7002F(T5L,F,T Datasheet

Download the complete datasheet for Toshiba SSM3K7002F(T5L,F,T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com