Toshiba SSM4K27CT(TPL3) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 205mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 174pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 205mR |
| RoHS Compliant | No |
| Series | U-MOSIII |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM4K27CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.