Toshiba SSM5H03TU(BRA) technical specifications.
| Package/Case | UFV |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Material | Si |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM5H03TU(BRA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.