Toshiba SSM5N03FE technical specifications.
| Package/Case | SOT-553 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM5N03FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.