N-channel enhancement mode power MOSFET featuring a 20V drain-source voltage and 0.4A continuous drain current. This 5-pin USV package, a lead-frame SMT type with gull-wing leads, offers a 0.65mm pin pitch and dimensions of 2mm (L) x 1.25mm (W) x 0.9mm (H). The dual common source configuration utilizes silicon material with a maximum drain-source resistance of 800 mOhm at 4V and a typical input capacitance of 22pF at 3V. Maximum power dissipation is 300mW, with an operating temperature range of -55°C to 150°C.
Toshiba SSM5N05FU(TE85L,F) technical specifications.
Download the complete datasheet for Toshiba SSM5N05FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.