P-channel MOSFET, surface mount, 6-pin US package (SOT-363) with dimensions 2mm x 1.25mm x 0.9mm. Features 30V drain-source voltage, ±20V gate-source voltage, and 0.8A continuous drain current. Offers 450mOhm maximum drain-source resistance at 10V and 130pF typical input capacitance at 15V. Maximum power dissipation is 300mW, with an operating temperature range of -55°C to 150°C.
Toshiba SSM6J07FU(T5LJRC) technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Configuration | Single Quad Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.8A |
| Material | Si |
| Maximum Drain Source Resistance | 450@10VmOhm |
| Typical Input Capacitance @ Vds | 130@15VpF |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM6J07FU(T5LJRC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.