Toshiba SSM6J212FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba SSM6J212FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.