Toshiba SSM6J503NU,LF technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 89.6mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 840pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 32.4mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J503NU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
