Toshiba SSM6J53FE technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J53FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.