Toshiba SSM6J771G,LF technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J771G,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
