Toshiba SSM6K18TU(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Nominal Vgs | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6K18TU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.