Toshiba SSM6K25FE(TE85LF) technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 125mR |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6K25FE(TE85LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.