Dual N/P-channel enhancement mode MOSFETs for surface mount applications. Features 30V drain-source voltage and 0.4A/0.2A continuous drain current for N/P channels respectively. Housed in a compact 6-pin US package (SOT-363) with dimensions of 2mm x 1.25mm x 0.9mm. Operates across a wide temperature range of -55°C to 150°C.
Toshiba SSM6L09FU(BRA) technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.4@N Channel|0.2@P ChannelA |
| Material | Si |
| Maximum Drain Source Resistance | 700@10V@N Channel|2700@10V@P ChannelmOhm |
| Typical Input Capacitance @ Vds | 20@5V@N Channel|22@5V@P ChannelpF |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM6L09FU(BRA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.