
Surface mount N-channel and P-channel MOSFET with 30V drain-to-source voltage. Features 200mA continuous drain current and 700mΩ maximum drain-source on-resistance. Includes 85ns turn-on and turn-off delay times, 20pF input capacitance, and 300mW maximum power dissipation. Packaged in SOT-363-6 for tape and reel distribution.
Toshiba SSM6L09FUTE85LF technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | -1.8V |
| Input Capacitance | 20pF |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 700mR |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6L09FUTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
