Toshiba SSM6N15AFE,LM technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 13.5pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N15AFE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.