Toshiba SSM6N16FUTE85LF technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 5.2R |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.1V |
| Input Capacitance | 9.3pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3R |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N16FUTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.