Toshiba SSM6N36FE,LM technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 46pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 630mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N36FE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.