Toshiba SSM6N37CTD(TPL3) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 3.07R |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1V |
| Input Capacitance | 12pF |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.2R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba SSM6N37CTD(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
