Toshiba SSM6N48FU,LF technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 100mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Series | SSM6N48 |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N48FU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.