The SSM6N7002FU is a surface mount N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 200mA and a gate to source voltage rating of 20V. The device is packaged in a small outline R-PDSO-G6 package and is suitable for use in a variety of applications.
Toshiba SSM6N7002FU technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 2.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba SSM6N7002FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.