
P-channel, enhancement mode MOSFET for small signal applications. Features a 30V drain-source voltage and 0.2A continuous drain current. Dual configuration with 6 pins in a compact SOT-363 (US) package, measuring 2mm x 1.25mm x 0.9mm. Surface mountable with a maximum power dissipation of 300mW. Operates across a wide temperature range from -55°C to 150°C.
Toshiba SSM6P09FU(BRA,F) technical specifications.
| Package/Case | US |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Weight (g) | 0.0068 |
| Mounting | Surface Mount |
| Jedec | SOT-363 |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.2A |
| Material | Si |
| Maximum Drain Source Resistance | 2700@10VmOhm |
| Typical Input Capacitance @ Vds | 22@5VpF |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba SSM6P09FU(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.