Toshiba T6A11A technical specifications.
| Number of Terminals | 67 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G67 |
| Width | 14 |
| Length | 20 |
| Pin Count | 67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T6A11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.