Toshiba T6B80(SDN,4NS,D) technical specifications.
| Maximum Clock Frequency | 0.1MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 21V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6B80(SDN,4NS,D) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.