Toshiba T6C03(SEM,3NS) technical specifications.
| Package/Case | TCP |
| Pin Count | 191 |
| PCB | 191 |
| Maximum Clock Frequency | 8MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6C03(SEM,3NS) to view detailed technical specifications.
No datasheet is available for this part.