Toshiba T6C72A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 142 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T6C72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.