Toshiba T6L52(SKN,5DS) technical specifications.
| Maximum Clock Frequency | 0.1MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 42V |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6L52(SKN,5DS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.