Toshiba T6LE2 technical specifications.
| Package/Case | COF |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Category | Gate Driver for TFT LCD Panel |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6LE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.