Toshiba T7980S technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL |
| Clock Frequency-Max | 0.098 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T7980S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.