Toshiba T8ES7 technical specifications.
| Type | CMOS |
| Pixel Size | 1.75x1.75um |
| Image Size | 4016x3016Pixels |
| Max Operating Supply Voltage | 1.9/2.9V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7/2.3V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba T8ES7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.