Toshiba TA1217AFG(EL,DRY) technical specifications.
| Tone Control Band | Bass|Treble |
| Min Operating Supply Voltage | 8.9V |
| Max Operating Supply Voltage | 9.9V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1217AFG(EL,DRY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.