The Toshiba TA1217AN is a commercial-temperature IC with 36 terminals and a dual-terminal position. It operates within a temperature range of -20°C to 65°C and has a maximum supply voltage of 9.9V. The IC has a maximum supply current of 65mA and is available in an SDIP36 package with a size of 12.7mm x 32.8mm. It is a specialized audio IC with a single function and three channels.
Toshiba TA1217AN technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 32.8 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Supply Current-Max | 65 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA1217AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.