Toshiba TA1218FG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 14 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Audio/Video Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1218FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.