Toshiba TA1218FG(DRY) technical specifications.
| Package/Case | PQFP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 14 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2.7 |
| Mounting | Surface Mount |
| Category | Audio/Video Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1218FG(DRY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.