Toshiba TA1243CF(EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 16 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-059AA |
| Category | RF Modulator |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1243CF(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.