The Toshiba TA1246AF is a commercial extended temperature IC available in a 48-pin quad flat package. It operates over a temperature range of -20 to 75 degrees Celsius. The IC has a maximum supply voltage of 5.25V and a maximum supply current of 47mA. It is designed for use in consumer applications.
Toshiba TA1246AF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Width | 10 |
| Length | 14 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 47 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA1246AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.