Toshiba TA1267F technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 6 |
| Length | 13 |
| Pin Count | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA1267F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.