Toshiba TA1268NG(SHRP) technical specifications.
| Package/Case | SDIP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 50.9(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Mounting | Through Hole |
| Category | NTSC Color TV |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1268NG(SHRP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.