Toshiba TA1273F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 18.4 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA1273F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.