Toshiba TA1276AN(F,SHRP) technical specifications.
| Category | NTSC Video Chroma and Deflection |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA1276AN(F,SHRP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.