The Toshiba TA1310BN is a commercial temperature 56-pin SDIP dual-in-line IC with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 56 terminals and a dual terminal position. The JEDEC package code is R-PDIP-T56, and the package type is SDIP, SDIP56, with a width of 15.24mm and a length of 50.4mm. The IC has a single function and operates within a supply voltage range of 4.8 to 5.2 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 50.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 4.8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |