Toshiba TA1310NG technical specifications.
| Category | NTSC Color TV |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1310NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.