Toshiba TA2057N technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA2057N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.