Toshiba TA2099NG(HZ) technical specifications.
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 9V |
| Typical Supply Current | 17mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Maximum Power Dissipation | 1200mW |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2099NG(HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.