Toshiba TA2104BN(HZ) technical specifications.
| Function | AM/FM Chip Tuner IC |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 7V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2104BN(HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.