The Toshiba TA2111F is a commercial extended 24-pin dual-function RF transceiver IC with a supply voltage range of 1.8V to 7V and a maximum supply current of 13mA. It operates over a temperature range of -25°C to 75°C. The IC is packaged in a 6mm x 13mm SSOP package with 24 pins. It is designed for use in RF and wireless applications.
Toshiba TA2111F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 6 |
| Length | 13 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 13 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA2111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.