
IC DETECTOR FM IF TELEPH 16-SSOP
Toshiba TA31136FNG(EL) technical specifications.
| Package/Case | LSSOP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 3.2mA |
| Operating Supply Current | 4.6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA31136FNG(EL) to view detailed technical specifications.
No datasheet is available for this part.
