
The Toshiba TA31275FN(NDTP) is a 24-pin SSOP lead-frame SMT RF detector IC with a package height of 1.2mm and seated plane height of 1.6mm. It is designed for surface mount applications and has a package weight of 0.14g. The IC is made of plastic and has a gull-wing lead shape. It is available in a shrink small outline package with a maximum package length of 8.3mm and width of 5.6mm.
Toshiba TA31275FN(NDTP) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA31275FN(NDTP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.