
The Toshiba TA31275FNG(O,TR,EL is a 24-pin SSOP lead-frame SMT RF detector IC with a frequency range of 100 to 450. It operates between 2.4V and 5.5V and can dissipate up to 780mW. The device is mounted on the surface and is made of plastic, with a maximum package height of 1.6mm and a weight of 0.14g. It can withstand temperatures from -40°C to 85°C.
Toshiba TA31275FNG(O,TR,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Frequency Band | 100 to 450MHz |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 780mW |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA31275FNG(O,TR,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.