Toshiba TA32305FNG technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 5.6mA |
| Current - Transmitting | 4.3mA |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TA32305FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.